BT151X-500C,127
vs
MCR72-6G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
ON SEMICONDUCTOR
Part Package Code
TO-220
TO-220AB
Package Description
PLASTIC, FULL PACK-3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Manufacturer Package Code
SOT186A
221A-07
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
ANODE
Circuit Commutated Turn-off Time-Nom
70 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
15 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
20 mA
6 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Non-Repetitive Pk On-state Cur
110 A
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
7500 A
8000 A
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
8 A
Repetitive Peak Off-state Voltage
500 V
400 V
Repetitive Peak Reverse Voltage
500 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
JEDEC-95 Code
TO-220AB
Peak Reflow Temperature (Cel)
260
Compare BT151X-500C,127 with alternatives
Compare MCR72-6G with alternatives