BT151S-650R,118
vs
MCR106-8G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ONSEMI
|
Part Package Code |
DPAK
|
TO-225AA
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
LEAD FREE, CASE 077-09, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT428
|
77-09
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
|
Circuit Commutated Turn-off Time-Nom |
70 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
15 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1 V
|
Holding Current-Max |
20 mA
|
5 mA
|
JEDEC-95 Code |
TO-252AA
|
TO-225AA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.2 mA
|
Moisture Sensitivity Level |
1
|
|
Non-Repetitive Pk On-state Cur |
100 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
7500 A
|
2550 A
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
4 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
|
Repetitive Peak Off-state Voltage |
650 V
|
600 V
|
Repetitive Peak Reverse Voltage |
650 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare BT151S-650R,118 with alternatives
-
BT151S-650R,118 vs BT151S-650R/T3
-
BT151S-650R,118 vs BT151S-650R
-
BT151S-650R,118 vs 2N6404G
-
BT151S-650R,118 vs JANTX2N2328AS
-
BT151S-650R,118 vs MCR12NG
-
BT151S-650R,118 vs MCR69-3G
-
BT151S-650R,118 vs MCR8SDG
-
BT151S-650R,118 vs JAN2N2328AS
-
BT151S-650R,118 vs BT152X-600R,127
Compare MCR106-8G with alternatives