BT151S-650R,118
vs
BT258-800R,127
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DPAK
|
TO-220
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
PLASTIC, SC-46, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT428
|
SOT78
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ANODE
|
Circuit Commutated Turn-off Time-Nom |
70 µs
|
100 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
15 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
20 mA
|
6 mA
|
JEDEC-95 Code |
TO-252AA
|
TO-220AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Moisture Sensitivity Level |
1
|
|
Non-Repetitive Pk On-state Cur |
100 A
|
65 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
7500 A
|
5000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
500 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
650 V
|
800 V
|
Repetitive Peak Reverse Voltage |
650 V
|
800 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
SENSITIVE GATE
|
|
|
|
Compare BT151S-650R,118 with alternatives
-
BT151S-650R,118 vs BT151S-650RT/R
-
BT151S-650R,118 vs BT151S-650R
-
BT151S-650R,118 vs 934048730118
-
BT151S-650R,118 vs BT150-500R,127
-
BT151S-650R,118 vs JANTX2N2328A
-
BT151S-650R,118 vs 2N6397G
-
BT151S-650R,118 vs MCR12DG
-
BT151S-650R,118 vs MCR8SDG
-
BT151S-650R,118 vs C106BG
Compare BT258-800R,127 with alternatives
-
BT258-800R,127 vs 934042960127
-
BT258-800R,127 vs BT258-800R
-
BT258-800R,127 vs BT150-500R,127
-
BT258-800R,127 vs JANTX2N2328A
-
BT258-800R,127 vs 2N6397G
-
BT258-800R,127 vs MCR12DG
-
BT258-800R,127 vs MCR8SDG
-
BT258-800R,127 vs C106BG
-
BT258-800R,127 vs BT145-600R