BT151-800C
vs
MCR12NG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
ONSEMI
|
Package Description |
,
|
CASE 221A-09, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
70 µs
|
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
15 mA
|
20 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1 V
|
Holding Current-Max |
20 mA
|
40 mA
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
2 mA
|
Non-Repetitive Pk On-state Cur |
110 A
|
100 A
|
On-State Voltage-Max |
1.75 V
|
|
On-state Current-Max |
7500 A
|
12000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
221A-09
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
12 A
|
Repetitive Peak Reverse Voltage |
|
800 V
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MCR12NG with alternatives