BT151-500R vs 2N6398 feature comparison

BT151-500R WeEn Semiconductor Co Ltd

Buy Now Datasheet

2N6398 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD MOTOROLA INC
Package Description SC-46, 3 PIN FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer WeEn Semiconductors
Additional Feature HIGH RELIABILITY
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 12 A 12 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 500 V 600 V
Repetitive Peak Reverse Voltage 500 V 600 V
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 4 33
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code CASE 221A-07
Circuit Commutated Turn-off Time-Nom 15 µs
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
On-State Voltage-Max 2.2 V
On-state Current-Max 5000 A
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare BT151-500R with alternatives

Compare 2N6398 with alternatives