BT151-500R
vs
S6012R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
TECCOR ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Circuit Commutated Turn-off Time-Nom
70 µs
35 µs
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
160 V/us
DC Gate Trigger Current-Max
15 mA
20 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
20 mA
40 mA
JESD-609 Code
e0
e0
Leakage Current-Max
0.5 mA
0.5 mA
Non-Repetitive Pk On-state Cur
110 A
125 A
On-State Voltage-Max
1.7 V
On-state Current-Max
7500 A
12000 A
Operating Temperature-Max
125 °C
125 °C
Repetitive Peak Off-state Voltage
500 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Trigger Device Type
SCR
SCR
Base Number Matches
6
3
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
Pin Count
3
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Reverse Voltage
600 V
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare S6012R with alternatives