BT150S-500RT/R vs S2514BH feature comparison

BT150S-500RT/R NXP Semiconductors

Buy Now Datasheet

S2514BH STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 75 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Holding Current-Max 6 mA 115 mA
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Leakage Current-Max 0.5 mA 2.5 mA
Non-Repetitive Pk On-state Cur 35 A 270 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 2500 A 25000 A
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 25 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 500 V 200 V
Repetitive Peak Reverse Voltage 500 V 200 V
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Critical Rate of Rise of Off-State Voltage-Min 750 V/us
JEDEC-95 Code TO-220AB
JESD-609 Code e3
Operating Temperature-Min -45 °C
Terminal Finish MATTE TIN

Compare BT150S-500RT/R with alternatives

Compare S2514BH with alternatives