BT150S-500RT/R
vs
2N1599
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PSSO-G2
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
10 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
10 mA
DC Gate Trigger Voltage-Max
1.5 V
3 V
Holding Current-Max
6 mA
JESD-30 Code
R-PSSO-G2
O-MBCY-W3
Leakage Current-Max
0.5 mA
6 mA
Non-Repetitive Pk On-state Cur
35 A
15 A
Number of Elements
1
1
Number of Terminals
2
3
On-state Current-Max
2500 A
1600 A
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
1.6 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
10 µA
Repetitive Peak Off-state Voltage
500 V
400 V
Repetitive Peak Reverse Voltage
500 V
400 V
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Rohs Code
No
JEDEC-95 Code
TO-205AD
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare BT150S-500RT/R with alternatives
Compare 2N1599 with alternatives