BT150M-500R vs BT150M-800R feature comparison

BT150M-500R NXP Semiconductors

Buy Now Datasheet

BT150M-800R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 100 µs 100 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 6 mA 6 mA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Leakage Current-Max 0.5 mA 0.5 mA
Non-Repetitive Pk On-state Cur 35 A 35 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 2500 A 2500 A
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 500 µA
Repetitive Peak Off-state Voltage 500 V 800 V
Repetitive Peak Reverse Voltage 500 V 800 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare BT150M-500R with alternatives

Compare BT150M-800R with alternatives