BT150M-800R
vs
BT150S-600R,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PSSO-G2
PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
100 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
6 mA
6 mA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Leakage Current-Max
0.5 mA
0.5 mA
Non-Repetitive Pk On-state Cur
35 A
35 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
2500 A
2500 A
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
500 µA
Repetitive Peak Off-state Voltage
800 V
600 V
Repetitive Peak Reverse Voltage
800 V
600 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
DPAK
Manufacturer Package Code
SOT428
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN
Compare BT150M-800R with alternatives
Compare BT150S-600R,118 with alternatives
BT150S-600R,118 vs BT150-600R
BT150S-600R,118 vs BT150S-500R
BT150S-600R,118 vs BT150-500R,127
BT150S-600R,118 vs BT150S-800RT/R
BT150S-600R,118 vs BT150S-500RT/R
BT150S-600R,118 vs S0402MH
BT150S-600R,118 vs 934048900118
BT150S-600R,118 vs BT150M-600R
BT150S-600R,118 vs BT150-800R