BT150-500R vs BT258X-600R feature comparison

BT150-500R NXP Semiconductors

Buy Now Datasheet

BT258X-600R NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-220AB SFM
Package Description PLASTIC, TO-220AB, 3 PIN PLASTIC, FULL PACK-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer NXP
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ISOLATED
Circuit Commutated Turn-off Time-Nom 100 µs 100 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 6 mA 6 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.5 mA
Non-Repetitive Pk On-state Cur 25 A 75 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 2500 A 5000 A
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 500 µA
Repetitive Peak Off-state Voltage 500 V 600 V
Repetitive Peak Reverse Voltage 500 V 600 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
Critical Rate of Rise of Off-State Voltage-Min 50 V/us

Compare BT150-500R with alternatives

Compare BT258X-600R with alternatives