BT150-500R vs BT150M-600R feature comparison

BT150-500R Philips Semiconductors

Buy Now Datasheet

BT150M-600R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Circuit Commutated Turn-off Time-Nom 100 µs 100 µs
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 6 mA 6 mA
JESD-609 Code e3
Leakage Current-Max 0.5 mA 0.5 mA
Non-Repetitive Pk On-state Cur 25 A 35 A
On-State Voltage-Max 1.8 V
On-state Current-Max 2500 A 2500 A
Operating Temperature-Max 125 °C 125 °C
Repetitive Peak Off-state Voltage 500 V 600 V
Surface Mount NO YES
Terminal Finish Matte Tin (Sn)
Trigger Device Type SCR SCR
Base Number Matches 3 1
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Reverse Voltage 600 V
Terminal Form GULL WING
Terminal Position SINGLE

Compare BT150M-600R with alternatives