BT150-500R,127
vs
MCR106-8G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TO-220
TO-225AA
Package Description
PLASTIC, TO-220AB, 3 PIN
LEAD FREE, CASE 077-09, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT78
77-09
Reach Compliance Code
not_compliant
compliant
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
NXP
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
1 V
Holding Current-Max
6 mA
5 mA
JEDEC-95 Code
TO-220AB
TO-225AA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.2 mA
Non-Repetitive Pk On-state Cur
25 A
25 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
2500 A
2550 A
Operating Temperature-Max
125 °C
110 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
500 V
600 V
Repetitive Peak Reverse Voltage
500 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Compare BT150-500R,127 with alternatives
BT150-500R,127 vs BT150-500R
BT150-500R,127 vs BT150M-600R
BT150-500R,127 vs BT150S-600R,118
BT150-500R,127 vs 934048900118
BT150-500R,127 vs BT150S-600R
BT150-500R,127 vs BT150S-600RT/R
BT150-500R,127 vs BT150S-800R
BT150-500R,127 vs S6003LS2
BT150-500R,127 vs BT150M-800R
Compare MCR106-8G with alternatives