BT150-500R,127
vs
BT150M-800R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, TO-220AB, 3 PIN
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
3
Manufacturer Package Code
SOT78
Reach Compliance Code
not_compliant
compliant
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
NXP
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
100 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
6 mA
6 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
0.5 mA
Non-Repetitive Pk On-state Cur
25 A
35 A
Number of Elements
1
1
Number of Terminals
3
2
On-state Current-Max
2500 A
2500 A
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
500 µA
Repetitive Peak Off-state Voltage
500 V
800 V
Repetitive Peak Reverse Voltage
500 V
800 V
Surface Mount
NO
YES
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
ECCN Code
EAR99
Compare BT150-500R,127 with alternatives
Compare BT150M-800R with alternatives