BT138B-600,118
vs
BTA208X-600D,127
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Part Package Code |
|
TO-220
|
Package Description |
|
PLASTIC, TO-220, FULLPACK-3
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT186A
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
10 V/us
|
DC Gate Trigger Current-Max |
|
5 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
6 mA
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.5 mA
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Trigger Device Type |
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
|
1
|
|
|
|
Compare BTA208X-600D,127 with alternatives
-
BTA208X-600D,127 vs BTA208X-600D
-
BTA208X-600D,127 vs MAC223A8X
-
BTA208X-600D,127 vs BT138X-600F,127
-
BTA208X-600D,127 vs BTA212B-600B
-
BTA208X-600D,127 vs MAC8SMG
-
BTA208X-600D,127 vs BTA204-800C,127
-
BTA208X-600D,127 vs MAC8MG
-
BTA208X-600D,127 vs BT138B-600E
-
BTA208X-600D,127 vs BTA08-600BW3G