BT138-600
vs
BT138-600,127
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
WeEn Semiconductors
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
12 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
7
2
Rohs Code
Yes
Part Package Code
TO-220
Pin Count
3
Manufacturer Package Code
SOT78
Factory Lead Time
4 Weeks
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
35 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
Leakage Current-Max
0.5 mA
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare BT138-600 with alternatives
Compare BT138-600,127 with alternatives
BT138-600,127 vs BT138-600G
BT138-600,127 vs BT138-600D
BT138-600,127 vs 933529970127
BT138-600,127 vs BT138-600E,127
BT138-600,127 vs BT138-600G,127
BT138-600,127 vs BT138-600F
BT138-600,127 vs 933321010127
BT138-600,127 vs BT138-600D,127
BT138-600,127 vs BTA312-600B