BT138-600
vs
BT138-600D,127
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
INCHANGE SEMICONDUCTOR CO LTD
NXP SEMICONDUCTORS
Package Description
,
PLASTIC, SC-46, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Base Number Matches
7
2
Rohs Code
Yes
Part Package Code
TO-220
Pin Count
3
Manufacturer Package Code
SOT78
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
10 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Compare BT138-600D,127 with alternatives
BT138-600D,127 vs BT138-600G
BT138-600D,127 vs BT138-600D
BT138-600D,127 vs 933529970127
BT138-600D,127 vs BT138-600E,127
BT138-600D,127 vs BT138-600G,127
BT138-600D,127 vs BT138-600F
BT138-600D,127 vs 933321010127
BT138-600D,127 vs BT138-600,127
BT138-600D,127 vs BTA312-600B