BT137-600G vs BT137-600E,127 feature comparison

BT137-600G Philips Semiconductors

Buy Now Datasheet

BT137-600E,127 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , PLASTIC, SC-46, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 50 V/us
DC Gate Trigger Current-Max 50 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 40 mA 20 mA
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.5 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 120 °C 125 °C
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 4 2
Part Package Code TO-220
Pin Count 3
Manufacturer Package Code SOT78
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare BT137-600E,127 with alternatives