BT134W-600G vs BT134W-600E feature comparison

BT134W-600G NXP Semiconductors

Buy Now Datasheet

BT134W-600E Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 30 V/us
DC Gate Trigger Current-Max 50 mA 5 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 30 mA 10 mA
JESD-30 Code R-PDSO-G4
Leakage Current-Max 0.5 mA 0.5 mA
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 125 °C 120 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 2 4
Rohs Code Yes
JESD-609 Code e3
On-State Voltage-Max 1.7 V
Terminal Finish Matte Tin (Sn)

Compare BT134W-600G with alternatives