BT134W-600G vs Z0109MN feature comparison

BT134W-600G Philips Semiconductors

Buy Now Datasheet

Z0109MN Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 50 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.3 V
Holding Current-Max 30 mA 10 mA
JESD-609 Code e0 e3
Leakage Current-Max 0.5 mA 0.5 mA
On-State Voltage-Max 1.5 V 1.6 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Trigger Device Type TRIAC TRIAC
Base Number Matches 2 4