BT134W-600D,115
vs
BTA204W-600F,135
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
PLASTIC, SC-73, 4 PIN
|
PLASTIC, SC-73, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
WeEn Semiconductors
|
WeEn Semiconductors
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
MAIN TERMINAL 2
|
MAIN TERMINAL 2
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
RMS On-state Current-Max |
1 A
|
1 A
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
36 Weeks
|
|
|
|
Compare BT134W-600D,115 with alternatives
-
BT134W-600D,115 vs MAC08MT1
-
BT134W-600D,115 vs Z0109MN,135
-
BT134W-600D,115 vs BT134W-600E-T
-
BT134W-600D,115 vs BT134W-500T/R
-
BT134W-600D,115 vs BT134W-600E,115
-
BT134W-600D,115 vs BT134W-600-T
-
BT134W-600D,115 vs BT134W-500E-T
-
BT134W-600D,115 vs MAC08MT1G
-
BT134W-600D,115 vs Z0109MN5AA4
Compare BTA204W-600F,135 with alternatives
-
BTA204W-600F,135 vs 934055312135
-
BTA204W-600F,135 vs BTA204W-600F
-
BTA204W-600F,135 vs MAC997B6
-
BTA204W-600F,135 vs L601E3
-
BTA204W-600F,135 vs L401E5
-
BTA204W-600F,135 vs L401E3
-
BTA204W-600F,135 vs L4X8E3RP
-
BTA204W-600F,135 vs L2X8E3AP
-
BTA204W-600F,135 vs BT134W-600,135