BT134W-500E vs BT134W-600ET/R feature comparison

BT134W-500E Philips Semiconductors

Buy Now Datasheet

BT134W-600ET/R NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 30 V/us 30 V/us
DC Gate Trigger Current-Max 10 mA 5 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 15 mA 10 mA
JESD-609 Code e0 e3
Leakage Current-Max 0.5 mA 0.5 mA
On-State Voltage-Max 1.7 V
Operating Temperature-Max 120 °C 120 °C
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 500 V 600 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Trigger Device Type TRIAC TRIAC
Base Number Matches 2 1
Pin Count 4
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JESD-30 Code R-PDSO-G4
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare BT134W-600ET/R with alternatives