BT134-600G,127 vs BT134-600 feature comparison

BT134-600G,127 NXP Semiconductors

Buy Now Datasheet

BT134-600 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS WEITRON TECHNOLOGY CO LTD
Part Package Code SIP
Package Description PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT82
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC TRIAC
Base Number Matches 2 5

Compare BT134-600G,127 with alternatives