BT134-600G,127
vs
MAC212A10G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
SIP
TO-220AB
Package Description
PLASTIC PACKAGE-3
LEAD FREE, CASE 221A-07, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT82
CASE 221A-07
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
COMMERCIAL
RMS On-state Current-Max
4 A
12 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
3
Pbfree Code
No
JEDEC-95 Code
TO-220AB
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare BT134-600G,127 with alternatives
BT134-600G,127 vs BT134-600D
BT134-600G,127 vs MAC3030-4
BT134-600G,127 vs MAC3010-4
BT134-600G,127 vs BT134-600G
BT134-600G,127 vs BT134-600D,127
BT134-600G,127 vs BT134-600E,127
BT134-600G,127 vs BTA312-600B
BT134-600G,127 vs BT138B-600G
BT134-600G,127 vs BTA208-600B,127