BT134-600G,127
vs
BT134-600F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
NXP SEMICONDUCTORS
Package Description
COMPACT, PLASTIC, SIP-3
IN-LINE, R-PSIP-T3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
RMS On-state Current-Max
4 A
4 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
1
Pin Count
3
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
15 mA
Leakage Current-Max
0.5 mA
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare BT134-600G,127 with alternatives
BT134-600G,127 vs T410-600D
BT134-600G,127 vs BT134-600,127
BT134-600G,127 vs BT134-600E,127
BT134-600G,127 vs BT134-600D
BT134-600G,127 vs 2N6075
BT134-600G,127 vs BT134-600G
BT134-600G,127 vs BT134-600D,127
BT134-600G,127 vs BT134-600
Compare BT134-600F with alternatives