BT134-600G,127
vs
BT134-600G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SIP
Package Description
PLASTIC PACKAGE-3
IN-LINE, R-PSIP-T3
Pin Count
3
3
Manufacturer Package Code
SOT82
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
200 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
30 mA
30 mA
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
500 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
2
Pbfree Code
Yes
Compare BT134-600G,127 with alternatives
BT134-600G,127 vs BT134-600D
BT134-600G,127 vs MAC3030-4
BT134-600G,127 vs MAC3010-4
BT134-600G,127 vs BT134-600D,127
BT134-600G,127 vs BT134-600E,127
BT134-600G,127 vs BTA312-600B
BT134-600G,127 vs BT138B-600G
BT134-600G,127 vs MAC212A10G
BT134-600G,127 vs BTA208-600B,127
Compare BT134-600G with alternatives