BT134-600E
vs
BT134-600E,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
WeEn Semiconductors
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
4 A
Reference Standard
IEC-60134
IEC-60134
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
1
Package Description
IN-LINE, R-PSIP-T3
Factory Lead Time
4 Weeks
Compare BT134-600E with alternatives
Compare BT134-600E,127 with alternatives
BT134-600E,127 vs BT134-600F
BT134-600E,127 vs T410-600D
BT134-600E,127 vs BT134-600,127
BT134-600E,127 vs BT134-600D
BT134-600E,127 vs 2N6075
BT134-600E,127 vs BT134-600G
BT134-600E,127 vs BT134-600D,127
BT134-600E,127 vs BT134-600