BT134-600E vs BT134-600 feature comparison

BT134-600E Philips Semiconductors

Buy Now Datasheet

BT134-600 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer PHILIPS SEMICONDUCTORS WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 15 mA
JESD-609 Code e0
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.7 V
Operating Temperature-Max 120 °C
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC TRIAC
Base Number Matches 5 5