BSY56
vs
2SD1766T101P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
ROHM CO LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
2 A
Collector-Emitter Voltage-Max
80 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
82
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
R-PSSO-F3
JESD-609 Code
e0
e2
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN COPPER
Terminal Form
WIRE
FLAT
Terminal Position
BOTTOM
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
6
1
Pbfree Code
Yes
Package Description
SMALL OUTLINE, R-PSSO-F3
Case Connection
COLLECTOR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare BSY56 with alternatives
Compare 2SD1766T101P with alternatives