Part Details for 2SD1766T101P by ROHM Semiconductor
Overview of 2SD1766T101P by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1766T101P
2SD1766T101P CAD Models
2SD1766T101P Part Data Attributes
|
2SD1766T101P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1766T101P
ROHM Semiconductor
2000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1766T101P
This table gives cross-reference parts and alternative options found for 2SD1766T101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1766T101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD1766T101R | ROHM Semiconductor | Check for Price | 2000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SD1766T101P vs 2SD1766T101R |
BFN38 | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | 2SD1766T101P vs BFN38 |
2SD1614XM-T1 | Renesas Electronics Corporation | Check for Price | 2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | 2SD1766T101P vs 2SD1614XM-T1 |
2SD1614XL-T2-AZ | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | 2SD1766T101P vs 2SD1614XL-T2-AZ |
2SD1621R | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PCP, 3 PIN | 2SD1766T101P vs 2SD1621R |
2SD1614XK-T2-AZ | Renesas Electronics Corporation | Check for Price | 2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN | 2SD1766T101P vs 2SD1614XK-T2-AZ |
2SD1766T100N | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1766T101P vs 2SD1766T100N |
FZT757TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | 2SD1766T101P vs FZT757TC |
2SD1614XM-T2-AZ | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | 2SD1766T101P vs 2SD1614XM-T2-AZ |
2SD1614-T2 | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | 2SD1766T101P vs 2SD1614-T2 |