BST52TRL13
vs
BCV49/T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOT-89
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
0.5 A
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON
DC Current Gain-Min (hFE)
2000
2000
JEDEC-95 Code
TO-243
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
220 MHz
VCEsat-Max
1.3 V
1 V
Base Number Matches
1
1
Rohs Code
Yes
Collector-Emitter Voltage-Max
60 V
JESD-609 Code
e3
Terminal Finish
TIN
Compare BST52TRL13 with alternatives
Compare BCV49/T3 with alternatives