BST52TRL13
vs
BST52-TAPE-13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
90 V
80 V
Configuration
DARLINGTON
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
2000
2000
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.3 V
1.3 V
Base Number Matches
2
1
Operating Temperature-Max
150 °C
Transistor Application
SWITCHING
Compare BST52TRL13 with alternatives
Compare BST52-TAPE-13 with alternatives