BSS87TRL vs BSS87 feature comparison

BSS87TRL NXP Semiconductors

Buy Now Datasheet

BSS87 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Part Package Code SOT-89 SOT-89
Package Description SMALL OUTLINE, R-PSSO-F3 SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 240 V
Drain Current-Max (ID) 0.4 A 0.29 A
Drain-source On Resistance-Max 3 Ω 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 15 pF 9 pF
JEDEC-95 Code TO-243
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 1 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BSS87TRL with alternatives

Compare BSS87 with alternatives