BSS87 vs BSS87-TAPE-13 feature comparison

BSS87 Philips Semiconductors

Buy Now Datasheet

BSS87-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 0.29 A 0.28 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 1
Package Description SMALL OUTLINE, R-PSSO-F3
Case Connection DRAIN
DS Breakdown Voltage-Min 200 V
Drain-source On Resistance-Max 6 Ω
Feedback Cap-Max (Crss) 10 pF
JESD-30 Code R-PSSO-F3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BSS87-TAPE-13 with alternatives