BSS84PH6327XTSA2
vs
VP0106N3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SUPERTEX INC
Package Description
SMALL OUTLINE, R-PDSO-G3
TO-92, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks, 5 Days
Samacsys Manufacturer
Infineon
Additional Feature
LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
HIGH INPUT IMPEDANCE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
0.17 A
0.25 A
Drain-source On Resistance-Max
8 Ω
8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
3 pF
8 pF
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
1 W
Reference Standard
AEC-Q101
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
23
Pbfree Code
No
Part Package Code
TO-92
Pin Count
3
JEDEC-95 Code
TO-92
Qualification Status
Not Qualified
Compare BSS84PH6327XTSA2 with alternatives
Compare VP0106N3 with alternatives