BSS306NL6327HTSA1
vs
SJVP0109N9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SUPERTEX INC
Package Description
GREEN, PLASTIC PACKAGE-3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
90 V
Drain Current-Max (ID)
2.3 A
0.25 A
Drain-source On Resistance-Max
0.057 Ω
8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
17 pF
8 pF
JESD-30 Code
R-PDSO-G3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Reference Standard
AEC-Q101
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
HTS Code
8541.29.00.95
Case Connection
DRAIN
JEDEC-95 Code
TO-52
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Transistor Application
SWITCHING
Compare BSS306NL6327HTSA1 with alternatives
Compare SJVP0109N9 with alternatives