BSS306NH6327XTSA1 vs 2SK303-2-TB feature comparison

BSS306NH6327XTSA1 Infineon Technologies AG

Buy Now Datasheet

2SK303-2-TB SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG SANYO ELECTRIC CO LTD
Package Description GREEN, PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 19 Weeks
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE LOW NOISE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 2.3 A 0.02 A
Drain-source On Resistance-Max 0.057 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
Feedback Cap-Max (Crss) 17 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JEDEC-95 Code TO-236
Transistor Application SWITCHING

Compare BSS306NH6327XTSA1 with alternatives

Compare 2SK303-2-TB with alternatives