BSS138 vs LBSS138LT1 feature comparison

BSS138 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

LBSS138LT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD LESHAN RADIO CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Good-Ark
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 50 V
Drain-source On Resistance-Max 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 25 1
Package Description ,
Drain Current-Max (ID) 0.2 A
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.225 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BSS138 with alternatives

Compare LBSS138LT1 with alternatives