BSS138
vs
BSS138LT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
ONSEMI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Good-Ark
onsemi
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
50 V
Drain-source On Resistance-Max
6 Ω
3.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
25
1
Pbfree Code
Yes
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
ROHS COMPLIANT, CASE 318-08, 3 PIN
Pin Count
3
Manufacturer Package Code
318
Drain Current-Max (ID)
0.2 A
Feedback Cap-Max (Crss)
5 pF
JEDEC-95 Code
TO-236
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.225 W
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Compare BSS138 with alternatives
Compare BSS138LT1G with alternatives