BSS131-TAPE-13 vs BSS131E-6327 feature comparison

BSS131-TAPE-13 NXP Semiconductors

Buy Now Datasheet

BSS131E-6327 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 240 V 240 V
Drain Current-Max (ID) 0.1 A 0.1 A
Drain-source On Resistance-Max 16 Ω 16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING GULL WING
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Drain Current-Max (Abs) (ID) 0.11 A
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.36 W
Terminal Finish MATTE TIN

Compare BSS131-TAPE-13 with alternatives

Compare BSS131E-6327 with alternatives