BSS131E-6327 vs BSS192 feature comparison

BSS131E-6327 Siemens

Buy Now Datasheet

BSS192 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Part Package Code SOT-23 SOT-89
Package Description CYLINDRICAL, O-PBCY-T3 SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 240 V 240 V
Drain Current-Max (ID) 0.1 A 0.15 A
Drain-source On Resistance-Max 16 Ω 20 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code O-PBCY-T3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form GULL WING FLAT
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 6
Rohs Code No
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Case Connection DRAIN
Feedback Cap-Max (Crss) 15 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD

Compare BSS131E-6327 with alternatives

Compare BSS192 with alternatives