BSS129E6296 vs 2SK303-2-TB feature comparison

BSS129E6296 Infineon Technologies AG

Buy Now Datasheet

2SK303-2-TB SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG SANYO ELECTRIC CO LTD
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 240 V
Drain Current-Max (ID) 0.15 A 0.02 A
Drain-source On Resistance-Max 20 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
Feedback Cap-Max (Crss) 10 pF
JEDEC-95 Code TO-92 TO-236
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature LOW NOISE
Transistor Application SWITCHING

Compare BSS129E6296 with alternatives

Compare 2SK303-2-TB with alternatives