BSS129 vs ZVP4424CSTZ feature comparison

BSS129 Vishay Intertechnologies

Buy Now Datasheet

ZVP4424CSTZ Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIODES INC
Part Package Code BCY
Package Description TO-92-18CD, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 230 V 240 V
Drain Current-Max (ID) 0.15 A 0.2 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-18
JESD-30 Code O-XBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature LOW THRESHOLD
Drain-source On Resistance-Max 9 Ω
Feedback Cap-Max (Crss) 15 pF

Compare BSS129 with alternatives

Compare ZVP4424CSTZ with alternatives