BSS119 vs 2SK771-17-TA feature comparison

BSS119 Siemens

Buy Now Datasheet

2SK771-17-TA SANYO Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G SANYO SEMICONDUCTOR CO LTD
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 0.17 A 0.02 A
Drain-source On Resistance-Max 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
Feedback Cap-Max (Crss) 6 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Additional Feature LOW NOISE
JEDEC-95 Code TO-236
Transistor Application SWITCHING

Compare BSS119 with alternatives

Compare 2SK771-17-TA with alternatives