BSS119
vs
2N5639RLRA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
MOTOROLA INC
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
100 V
30 V
Drain Current-Max (ID)
0.17 A
Drain-source On Resistance-Max
6 Ω
60 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JUNCTION
Feedback Cap-Max (Crss)
6 pF
4 pF
JESD-30 Code
R-PDSO-G3
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
4
JEDEC-95 Code
TO-92
Transistor Application
SWITCHING
Compare BSS119 with alternatives
Compare 2N5639RLRA with alternatives