BSP76E6327NTSA1
vs
BTS452T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Package Description |
GREEN, PLASTIC, SOT-223, 4 PIN
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
OVER CURRENT; OVER VOLTAGE; THERMAL
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G4
|
R-PSSO-G4
|
Length |
6.5 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Current Flow Direction |
SINK
|
SOURCE
|
Output Peak Current Limit-Nom |
7.5 A
|
2.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.8 mm
|
|
Supply Voltage-Nom |
12 V
|
13.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
MOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Turn-off Time |
100 µs
|
|
Turn-on Time |
100 µs
|
|
Width |
3.5 mm
|
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
SIEMENS
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
34 V
|
Supply Voltage-Min |
|
5 V
|
|
|
|
Compare BSP76E6327NTSA1 with alternatives
Compare BTS452T with alternatives