BSP752TXT
vs
ISP772T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
5 mm
5 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Output Current Flow Direction
SINK
SINK
Output Peak Current Limit-Nom
1.7 A
1.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
13.5 V
Supply Voltage1-Max
52 V
Supply Voltage1-Min
6 V
Supply Voltage1-Nom
13.5 V
Surface Mount
YES
YES
Technology
SMARTMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Turn-off Time
200 µs
230 µs
Turn-on Time
180 µs
180 µs
Width
4 mm
4 mm
Base Number Matches
1
3
Samacsys Manufacturer
Infineon
JESD-609 Code
e3
Moisture Sensitivity Level
3
Supply Voltage-Max
34 V
Supply Voltage-Min
5 V
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin (Sn)
Compare BSP752TXT with alternatives
Compare ISP772T with alternatives