BSP33-T
vs
MJD32
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SC-73
Package Description
SMALL OUTLINE, R-PDSO-G4
,
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
3 A
Collector-Base Capacitance-Max
20 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
10
JESD-30 Code
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
140 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
3 MHz
Turn-off Time-Max (toff)
650 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
0.5 V
Base Number Matches
1
6
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
15 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BSP33-T with alternatives