BSP33-T
vs
2N3789CECC-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
SEMELAB LTD
Part Package Code
SC-73
TO-204AA
Package Description
SMALL OUTLINE, R-PDSO-G4
FLANGE MOUNT, O-MBFM-P2
Pin Count
4
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
10 A
Collector-Base Capacitance-Max
20 pF
Collector-Emitter Voltage-Max
80 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
25
JESD-30 Code
R-PDSO-G4
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
4
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
PIN/PEG
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
4 MHz
Turn-off Time-Max (toff)
650 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
0.5 V
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
JEDEC-95 Code
TO-3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
CECC
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BSP33-T with alternatives
Compare 2N3789CECC-D with alternatives