BSP19TA
vs
MJD32C1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
ROCHESTER ELECTRONICS LLC
Package Description
SMALL OUTLINE, R-PDSO-G4
PLASTIC, CASE 369D-01, DPAK-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.5 A
3 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
350 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
10
JESD-30 Code
R-PDSO-G4
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
70 MHz
3 MHz
VCEsat-Max
0.5 V
Base Number Matches
2
4
Pbfree Code
No
Rohs Code
No
Pin Count
3
Manufacturer Package Code
CASE 369D-01
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare BSP19TA with alternatives
Compare MJD32C1 with alternatives